Datasheets
JAN1N4129-1 by:

Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN

Part Details for JAN1N4129-1 by Microsemi Corporation

Overview of JAN1N4129-1 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for JAN1N4129-1

JAN1N4129-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N4129-1 Part Data Attributes

JAN1N4129-1 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
JAN1N4129-1 Microsemi Corporation Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-7
Package Description DO-7, 2 PIN
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/435F
Reference Voltage-Nom 62 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 0.25 mA

Alternate Parts for JAN1N4129-1

This table gives cross-reference parts and alternative options found for JAN1N4129-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4129-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTX1N4129-1 Zener Diode, 62V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JAN1N4129-1 vs JANTX1N4129-1
1N4129-PBF Zener Diode Digitron Semiconductors JAN1N4129-1 vs 1N4129-PBF
1N4129 62V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC JAN1N4129-1 vs 1N4129
JAN1N4129 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4129-1 vs JAN1N4129
JANTXV1N4129 62 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 Motorola Mobility LLC JAN1N4129-1 vs JANTXV1N4129
JAN1N4129-1 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components JAN1N4129-1 vs JAN1N4129-1
JANS1N4129-1 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JAN1N4129-1 vs JANS1N4129-1
JANTX1N4129 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4129-1 vs JANTX1N4129
1N4129TRE3 Zener Diode, 62V V(Z), 5%, 0.5W, Microsemi Corporation JAN1N4129-1 vs 1N4129TRE3
JAN1N4129 62V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 Motorola Mobility LLC JAN1N4129-1 vs JAN1N4129
Part Number Description Manufacturer Compare
1N4129 Zener Diode, 62V V(Z), 5%, 0.5W, JGD Semiconductors Co Ltd JAN1N4129-1 vs 1N4129
1N4129/TR Zener Diode, 62V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N4129-1 vs 1N4129/TR
1N4129-1E3 Zener Diode, 62V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N4129-1 vs 1N4129-1E3
1N4129-1 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components JAN1N4129-1 vs 1N4129-1
JANTX1N4129 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4129-1 vs JANTX1N4129
JANTX1N4129 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM JAN1N4129-1 vs JANTX1N4129
JANTXV1N4129-1 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JAN1N4129-1 vs JANTXV1N4129-1
1PMT4129/TR13 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA Microchip Technology Inc JAN1N4129-1 vs 1PMT4129/TR13
1PMT4129 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN Microsemi Corporation JAN1N4129-1 vs 1PMT4129
1PMT4129/TR13 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-216AA, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, DO-216, 2 PIN Microsemi Corporation JAN1N4129-1 vs 1PMT4129/TR13

JAN1N4129-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4129-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4129-1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JAN1N4129-1 would you like to use for your alert(s)?
  • Please alert me when JAN1N4129-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4129-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4129-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4129-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4129-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4129-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: