JAN1N4150-1
Description: Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, SIMILAR TO DO-7, 2 PIN

Overview of JAN1N4150-1 by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for JAN1N4150-1 by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N4150-1 by Defense Logistics Agency

JAN1N4150-1
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
SIMILAR TO DO-7, 2 PIN
Reach Compliance Code
unknown
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
0.2 A
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Qualified
Reference Standard
MIL-19500/231H
Reverse Recovery Time-Max
0.004 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JAN1N4150-1
    Defense Logistics Agency
    Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, SIMILAR TO DO-7, 2 PIN
    VS

Alternate Parts for JAN1N4150-1

This table gives cross-reference parts and alternative options found for JAN1N4150-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4150-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N4150-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, SIMILAR TO DO-7, 2 PIN Defense Logistics Agency JAN1N4150-1 vs JANTX1N4150-1
Part Number Description Manufacturer Compare
JANTX1N4150-1 Rectifier Diode, 1 Element, 0.2A, Silicon, SIMILAR TO DO-7, 2 PIN Microsemi Corporation JAN1N4150-1 vs JANTX1N4150-1
1N4150 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 Continental Device India Ltd JAN1N4150-1 vs 1N4150
1N4150_NL Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, DO-35, 2 PIN Fairchild Semiconductor Corporation JAN1N4150-1 vs 1N4150_NL
1N4150 Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, Central Semiconductor Corp JAN1N4150-1 vs 1N4150
1N4150T50R Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35 Fairchild Semiconductor Corporation JAN1N4150-1 vs 1N4150T50R
1N4149 DIODE 0.15 A, SILICON, SIGNAL DIODE, DO-35, DO-35, 2 PIN, Signal Diode Toshiba America Electronic Components JAN1N4150-1 vs 1N4149
JANTXV1N4150 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, Bkc Semiconductors Inc JAN1N4150-1 vs JANTXV1N4150
1N4150-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35 Microchip Technology Inc JAN1N4150-1 vs 1N4150-1
1N4149 High Conductance Fast Diode, 5000-BLKBG onsemi JAN1N4150-1 vs 1N4149
JANKCA1N4150-1 Rectifier Diode, 1 Element, 0.2A, Silicon, SIMILAR TO DO-7, 2 PIN Microsemi Corporation JAN1N4150-1 vs JANKCA1N4150-1

Related Parts for JAN1N4150-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4150-1 by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4150-1 by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JAN1N4150-1 would you like to use for your alert(s)?
  • Please alert me when JAN1N4150-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4150-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4150-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4150-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4150-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4150-1 by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: