Part Details for 1N4150T50R by Fairchild Semiconductor Corporation
Overview of 1N4150T50R by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N4150T50R
1N4150T50R CAD Models
1N4150T50R Part Data Attributes
|
1N4150T50R
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4150T50R
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4150T50R
This table gives cross-reference parts and alternative options found for 1N4150T50R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4150T50R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4150-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corporation | 1N4150T50R vs JANTXV1N4150-1 |
JANTX1N4150 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4150T50R vs JANTX1N4150 |
1N4150 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N4150T50R vs 1N4150 |
JANTX1N4150 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corporation | 1N4150T50R vs JANTX1N4150 |
JAN1N4150 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4150T50R vs JAN1N4150 |
JAN1N4150-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4150T50R vs JAN1N4150-1 |
1N4150_NL | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N4150T50R vs 1N4150_NL |
JAN1N4150-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corporation | 1N4150T50R vs JAN1N4150-1 |
JANTXV1N4150 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corporation | 1N4150T50R vs JANTXV1N4150 |
1N4150.TR | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Fairchild Semiconductor Corporation | 1N4150T50R vs 1N4150.TR |