Part Details for JAN1N4150UR-1 by Microchip Technology Inc
Results Overview of JAN1N4150UR-1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N4150UR-1 Information
JAN1N4150UR-1 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N4150UR-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AJ3473
|
Newark | 75V 200Ma Signal Or Computer Diode Round-End Do-213Aa Rohs Compliant: Yes |Microchip JAN1N4150UR-1 RoHS: Compliant Min Qty: 516 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
|
DISTI #
1086-15207-ND
|
DigiKey | DIODE STANDARD 50V 200MA DO213AA Min Qty: 516 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3300 | Buy Now |
|
DISTI #
JAN1N4150UR-1
|
Avnet Americas | - Tape and Reel (Alt: JAN1N4150UR-1) COO: Philippines (the) RoHS: Not Compliant Min Qty: 516 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.2134 / $1.2544 | Buy Now |
|
DISTI #
494-JAN1N4150UR-1
|
Mouser Electronics | Small Signal Switching Diodes 75V 200mA Signal or Computer Diode Round-End RoHS: Not Compliant | 0 |
|
$1.3300 / $1.4300 | Order Now |
|
DISTI #
JAN1N4150UR-1
|
Microchip Technology Inc | Signal or Computer Diode _ DO-213AA, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 20 Weeks, 0 Days | In Stock: 7980 and Alternates Available |
|
$1.4300 | Buy Now |
|
|
Future Electronics | Diode Standard 50 V 200mA (DC) Surface Mount DO-213AA RoHS: Not Compliant pbFree: No Min Qty: 516 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$1.2300 / $1.2500 | Buy Now |
|
|
Onlinecomponents.com | Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip JAN1N4150UR-1 RoHS: Compliant | 0 |
|
$1.4000 / $2.0400 | Buy Now |
|
|
NAC | 75V 200mA Signal or Computer Diode Round-End. - Diode & Rectifier Devices HRDS Product Line RoHS: Compliant Min Qty: 245 Package Multiple: 1 | 0 |
|
$1.2700 / $1.5700 | Buy Now |
|
|
Master Electronics | Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip JAN1N4150UR-1 RoHS: Compliant | 0 |
|
$1.4000 / $2.0400 | Buy Now |
US Tariff Estimator: JAN1N4150UR-1 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JAN1N4150UR-1
JAN1N4150UR-1 Part Data Attributes
|
|
JAN1N4150UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4150UR-1
Microchip Technology Inc
Signal or Computer Diode _ DO-213AA
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Do-213aa, 2 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Factory Lead Time | 20 Weeks | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JEDEC-95 Code | DO-213AA | |
| JESD-30 Code | O-LELF-R2 | |
| JESD-609 Code | e0 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Qualified | |
| Reference Standard | Mil-19500/231h | |
| Reverse Recovery Time-Max | 0.004 µS | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wrap Around | |
| Terminal Position | End |
Alternate Parts for JAN1N4150UR-1
This table gives cross-reference parts and alternative options found for JAN1N4150UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4150UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CDLL4150 | Microchip Technology Inc | $1.2300 | Signal or Computer Diode _ DO-213AA | JAN1N4150UR-1 vs CDLL4150 |
JAN1N4150UR-1 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the JAN1N4150UR-1 is -55°C to 150°C.
-
Yes, the JAN1N4150UR-1 is a radiation-hardened device, designed to withstand the harsh conditions of space and other high-radiation environments.
-
The maximum power dissipation for the JAN1N4150UR-1 is 1.5 watts.
-
Yes, the JAN1N4150UR-1 is designed for high-reliability applications, such as aerospace, defense, and industrial control systems, where failure is not an option.
-
Yes, the JAN1N4150UR-1 is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant designs.