Part Details for JAN1N4249 by Microchip Technology Inc
Results Overview of JAN1N4249 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N4249 Information
JAN1N4249 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N4249
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
35AJ6390
|
Newark | 1000V 1A Ufr, frr Tht A-Body Rohs Compliant: Yes |Microchip JAN1N4249 RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 / $4.8600 | Buy Now |
|
DISTI #
1086-2007-ND
|
DigiKey | DIODE STANDARD 1KV 1AXIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
139 In Stock |
|
$4.8600 / $5.2400 | Buy Now |
|
DISTI #
JAN1N4249
|
Avnet Americas | - Tape and Reel (Alt: JAN1N4249) COO: Philippines (the) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$4.5504 / $4.6452 | Buy Now |
|
DISTI #
494-JAN1N4249
|
Mouser Electronics | Rectifiers 1000V 1A UFR,FRR THT RoHS: Not Compliant | 148 |
|
$4.8600 / $5.2400 | Buy Now |
|
DISTI #
JAN1N4249
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 34 Weeks, 0 Days | In Stock: 1850 and Alternates Available |
|
$5.2400 | Buy Now |
|
|
Onlinecomponents.com | Diode - Standard - 1000V - 1A - 1.3 V @ 3 A (Vf) (Max) @ If - Standard Recovery >500ns, > 200mA (Io) - A, Axial Package - Through Hole. RoHS: Compliant | 0 |
|
$4.7200 / $5.1600 | Buy Now |
|
|
NAC | 1000V 1A UFR,FRR THT. - Diode & Rectifier Devices HRDS Product Line RoHS: Compliant Min Qty: 66 Package Multiple: 1 | 0 |
|
$4.5600 / $5.5000 | Buy Now |
|
DISTI #
JAN1N4249
|
Avnet Silica | (Alt: JAN1N4249) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Lead time: 36 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Master Electronics | Diode - Standard - 1000V - 1A - 1.3 V @ 3 A (Vf) (Max) @ If - Standard Recovery >500ns, > 200mA (Io) - A, Axial Package - Through Hole. RoHS: Compliant | 0 |
|
$4.7200 / $5.1600 | Buy Now |
US Tariff Estimator: JAN1N4249 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JAN1N4249
JAN1N4249 Part Data Attributes
|
|
JAN1N4249
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4249
Microchip Technology Inc
UFR,FRR _ A-Body
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 34 Weeks | |
| Application | Power | |
| Breakdown Voltage-Min | 1150 V | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.5 V | |
| JESD-30 Code | O-XALF-W2 | |
| Non-rep Pk Forward Current-Max | 25 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Unspecified | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Qualified | |
| Reference Standard | Mil-19500 | |
| Rep Pk Reverse Voltage-Max | 1000 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Recovery Time-Max | 5 µS | |
| Reverse Test Voltage | 1000 V | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
JAN1N4249 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the JAN1N4249 is -55°C to 150°C.
-
To ensure proper biasing, connect the anode to a voltage source through a current-limiting resistor, and connect the cathode to ground through a bypass capacitor to filter out noise.
-
The JAN1N4249 can withstand a maximum reverse voltage of 250V.
-
To protect the JAN1N4249 from ESD, handle the device with an anti-static wrist strap or mat, and ensure that the device is stored in an anti-static package.
-
Yes, the JAN1N4249 is a radiation-hardened device, making it suitable for use in high-reliability applications such as aerospace and defense.