JAN1N4466CUS
Description: Zener Diode, 11V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN

Overview of JAN1N4466CUS by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JAN1N4466CUS by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N4466CUS by Microsemi Corporation

JAN1N4466CUS
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS, D-5A, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/406F
Reference Voltage-Nom
11 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
2%
Working Test Current
23 mA
Want to compare parts?
  1. JAN1N4466CUS
    Microsemi Corporation
    Zener Diode, 11V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN
    VS

Alternate Parts for JAN1N4466CUS

This table gives cross-reference parts and alternative options found for JAN1N4466CUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4466CUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4466US Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4466CUS vs 1N4466US
JANTXV1N4466 Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corporation JAN1N4466CUS vs JANTXV1N4466
1N4466TR Zener Diode, 11V V(Z), 1.5W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp JAN1N4466CUS vs 1N4466TR
1N4466 Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JAN1N4466CUS vs 1N4466
JANTX1N4466US Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N4466CUS vs JANTX1N4466US
JAN1N4466D Zener Diode, 11V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4466CUS vs JAN1N4466D
JANTXV1N4466C Zener Diode, 11V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4466CUS vs JANTXV1N4466C
JANS1N4466D Zener Diode, 11V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4466CUS vs JANS1N4466D
JANTX1N4466 Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JAN1N4466CUS vs JANTX1N4466
JANS1N4466US Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N4466CUS vs JANS1N4466US
Part Number Description Manufacturer Compare
MV1N3021DUR-1E3TR Zener Diode, 11V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JAN1N4466CUS vs MV1N3021DUR-1E3TR
MSP1N3023CUR-1E3 Zener Diode, 13V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JAN1N4466CUS vs MSP1N3023CUR-1E3
1N4983 Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 Microsemi Corporation JAN1N4466CUS vs 1N4983
MX1N3023UR-1E3 Zener Diode, 13V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JAN1N4466CUS vs MX1N3023UR-1E3
MX1N4741CGTR Zener Diode, 11V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation JAN1N4466CUS vs MX1N4741CGTR
1N4466 Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corporation JAN1N4466CUS vs 1N4466
MV1N3023BUR-1TR Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JAN1N4466CUS vs MV1N3023BUR-1TR
ZM4743A Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, General Instrument Corp JAN1N4466CUS vs ZM4743A
JAN1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4466CUS vs JAN1N4961
JANS1N4468D Zener Diode, 13V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4466CUS vs JANS1N4468D

Related Parts for JAN1N4466CUS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4466CUS by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4466CUS by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JAN1N4466CUS would you like to use for your alert(s)?
  • Please alert me when JAN1N4466CUS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4466CUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4466CUS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4466CUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4466CUS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4466CUS by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: