JANS1N4466US
Description: Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2

Overview of JANS1N4466US by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANS1N4466US by Semtech Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # JANS1N4466US
Avnet Americas Diode Zener Single 11V 5% 1.5W 2-Pin SMD - Waffle Pack (Alt: JANS1N4466US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Waffle Pack 0
RFQ

CAD Models for JANS1N4466US by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N4466US by Semtech Corporation

JANS1N4466US
Semtech Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SEMTECH CORP
Package Description
HERMETIC SEALED PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
38 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
6 Ω
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/406
Reference Voltage-Nom
11 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
23 mA
Want to compare parts?
  1. JANS1N4466US
    Semtech Corporation
    Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
    VS

Alternate Parts for JANS1N4466US

This table gives cross-reference parts and alternative options found for JANS1N4466US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4466US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANS1N4466US Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JANS1N4466US vs JANS1N4466US
JANTX1N4466 Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JANS1N4466US vs JANTX1N4466
JANTX1N4466US Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JANS1N4466US vs JANTX1N4466US
JANTX1N4466CUS Zener Diode, 11V V(Z), 2%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JANS1N4466US vs JANTX1N4466CUS
JAN1N4466 Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANS1N4466US vs JAN1N4466
JANTXV1N4466 Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JANS1N4466US vs JANTXV1N4466
1N4466 Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANS1N4466US vs 1N4466
JAN1N4466CUS Zener Diode, 11V V(Z), 2%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JANS1N4466US vs JAN1N4466CUS
JANTXV1N4466US Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JANS1N4466US vs JANTXV1N4466US
JANTX1N4466 Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANS1N4466US vs JANTX1N4466
Part Number Description Manufacturer Compare
1N4743ATR Zener 1W 5% 13 V (Tape & Reel), 3000-REEL onsemi JANS1N4466US vs 1N4743ATR
JANS1N4466D Zener Diode, 11V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANS1N4466US vs JANS1N4466D
1N4466C Zener Diode, 11V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANS1N4466US vs 1N4466C
JANS1N4466 Zener Diode, 11V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JANS1N4466US vs JANS1N4466
JANTXV1N4468 Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANS1N4466US vs JANTXV1N4468
JANTX1N4466DUS Zener Diode, 11V V(Z), 1%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JANS1N4466US vs JANTX1N4466DUS
JANS1N4468 Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANS1N4466US vs JANS1N4468
SML4743AHE3_A/H Zener Diode, Vishay Intertechnologies JANS1N4466US vs SML4743AHE3_A/H
SML4741A-E3/5A Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, Vishay Intertechnologies JANS1N4466US vs SML4741A-E3/5A
CDLL4468 Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc JANS1N4466US vs CDLL4468

Related Parts for JANS1N4466US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N4466US by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N4466US by Semtech Corporation

Select Manufacturer
Which Manufacturer of JANS1N4466US would you like to use for your alert(s)?
  • Please alert me when JANS1N4466US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N4466US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N4466US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N4466US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N4466US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N4466US by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: