Part Details for JAN1N459 by Unitrode Corporation
Overview of JAN1N459 by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N459
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.04 A, SILICON, SIGNAL DIODE, DO-7 | 8 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | 0.04 A, SILICON, SIGNAL DIODE, DO-7 | 78 |
|
$41.6565 / $52.0706 | Buy Now |
Part Details for JAN1N459
JAN1N459 CAD Models
JAN1N459 Part Data Attributes
Alternate Parts for JAN1N459
This table gives cross-reference parts and alternative options found for JAN1N459. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N459, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N459T26A | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Fairchild Semiconductor Corporation | JAN1N459 vs 1N459T26A |
1N459 | Rectifier Diode, 1 Element, 0.003A, 200V V(RRM), Silicon, DO-7, DO-7, 2 PIN | General Diode Corp | JAN1N459 vs 1N459 |
JAN1N459 | Rectifier Diode, 1 Phase, 1 Element, 0.04A, Silicon | Microchip Technology Inc | JAN1N459 vs JAN1N459 |
1N459_T50R | High Conductance Low Leakage Diode, DO-204AH (DO-35), 30000-TAPE REEL | onsemi | JAN1N459 vs 1N459_T50R |
1N459AT26R | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Fairchild Semiconductor Corporation | JAN1N459 vs 1N459AT26R |
1N459T26R | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Fairchild Semiconductor Corporation | JAN1N459 vs 1N459T26R |
1N459E3 | Rectifier Diode, 1 Element, 0.04A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N459 vs 1N459E3 |
JAN1N459 | Rectifier Diode, 1 Element, 0.04A, Silicon, SIMILAR TO DO-7, 2 PIN | General Instrument Corp | JAN1N459 vs JAN1N459 |
1N459 | High Conductance Low Leakage Diode, 10000-BLKBG | onsemi | JAN1N459 vs 1N459 |
1N459 | 0.04A, SILICON, SIGNAL DIODE, DO-7 | Texas Instruments | JAN1N459 vs 1N459 |