Part Details for 1N459E3 by Microsemi Corporation
Overview of 1N459E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N459E3
1N459E3 CAD Models
1N459E3 Part Data Attributes
|
1N459E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N459E3
Microsemi Corporation
Rectifier Diode, 1 Element, 0.04A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.04 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N459E3
This table gives cross-reference parts and alternative options found for 1N459E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N459E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N459T50A | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Fairchild Semiconductor Corporation | 1N459E3 vs 1N459T50A |
1N459A | High Conductance Low Leakage Diode, 5000-BLKBG | onsemi | 1N459E3 vs 1N459A |
JAN1N459 | Rectifier Diode, 1 Element, 0.04A, Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N459E3 vs JAN1N459 |
JAN1N459 | Rectifier Diode, 1 Element, 0.04A, Silicon, SIMILAR TO DO-7, 2 PIN | General Instrument Corp | 1N459E3 vs JAN1N459 |
1N459 | Rectifier Diode, 1 Element, 0.04A, 200V V(RRM), Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N459E3 vs 1N459 |
1N459ATR | High Conductance Low Leakage Diode, 10000-REEL | onsemi | 1N459E3 vs 1N459ATR |
1N459 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, DO-35, 2 PIN | International Semiconductor Inc | 1N459E3 vs 1N459 |
1N459T26R | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Fairchild Semiconductor Corporation | 1N459E3 vs 1N459T26R |
1N459A | 0.2A, 200V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | 1N459E3 vs 1N459A |
1N459AT26A | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Fairchild Semiconductor Corporation | 1N459E3 vs 1N459AT26A |