JAN1N4974
Description: Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional

Overview of JAN1N4974 by Semicon Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for JAN1N4974 by Semicon Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N4974 by Semicon Components Inc

JAN1N4974
Semicon Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMICON COMPONENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
7 Ω
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
47 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
25 mA
Want to compare parts?
  1. JAN1N4974
    Semicon Components Inc
    Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional
    VS

Alternate Parts for JAN1N4974

This table gives cross-reference parts and alternative options found for JAN1N4974. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4974, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4974 Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4974 vs JAN1N4974
1N4974 Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JAN1N4974 vs 1N4974
JANS1N4974 Zener Diode, 47V V(Z), 4.89%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N4974 vs JANS1N4974
JANTX1N4974 Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JAN1N4974 vs JANTX1N4974
JANTXV1N4974 Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JAN1N4974 vs JANTXV1N4974
1N4974 Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4974 vs 1N4974
1N4974 Zener Diode, 47V V(Z), 4.89%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JAN1N4974 vs 1N4974
JANTX1N4974 Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4974 vs JANTX1N4974
JANTXV1N4974 Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N4974 vs JANTXV1N4974
JANTX1N4974 Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation JAN1N4974 vs JANTX1N4974
Part Number Description Manufacturer Compare
1N5368B-T Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional Diodes Incorporated JAN1N4974 vs 1N5368B-T
1N5368B Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, Crimson Semiconductor Inc JAN1N4974 vs 1N5368B
JAN1N4974 Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation JAN1N4974 vs JAN1N4974
1N5368 Zener Diode, 47V V(Z), 20%, 5W, Silicon, Unidirectional, Crimson Semiconductor Inc JAN1N4974 vs 1N5368
JAN1N4974 Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JAN1N4974 vs JAN1N4974
1N4974 Zener Diode, 47V V(Z), 20%, 5W, Silicon, Unidirectional, DO-41 International Semiconductor Inc JAN1N4974 vs 1N4974
CZ5368BBK Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AD, DO-201, 2 PIN Central Semiconductor Corp JAN1N4974 vs CZ5368BBK
1N5368B Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation JAN1N4974 vs 1N5368B
1N4974 Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4974 vs 1N4974
BZV47C47 47V, 2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, PLASTIC, F126, 2 PIN STMicroelectronics JAN1N4974 vs BZV47C47

Related Parts for JAN1N4974

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4974 by Semicon Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4974 by Semicon Components Inc

Select Manufacturer
Which Manufacturer of JAN1N4974 would you like to use for your alert(s)?
  • Please alert me when JAN1N4974 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4974 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4974 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4974 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4974.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4974 by Semicon Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: