Part Details for JAN1N5291 by Compensated Devices Inc
Overview of JAN1N5291 by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JAN1N5291
JAN1N5291 CAD Models
JAN1N5291 Part Data Attributes:
|
JAN1N5291
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5291
Compensated Devices Inc
Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-XALF-W2 | |
Knee Impedance-Max | 560000 Ω | |
Limiting Voltage-Max | 1.1 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/463G | |
Regulation Current-Nom (Ireg) | 0.56 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5291
This table gives cross-reference parts and alternative options found for JAN1N5291. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5291, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5291 | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | JAN1N5291 vs JANTXV1N5291 |
JANTXV1N5291 | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | JAN1N5291 vs JANTXV1N5291 |
JAN1N5291 | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | JAN1N5291 vs JAN1N5291 |
JANTXV1N5291 | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | JAN1N5291 vs JANTXV1N5291 |
JANTXV1N5291 | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-204AA, | Microsemi Corporation | JAN1N5291 vs JANTXV1N5291 |
JANTXV1N5291-1 | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JAN1N5291 vs JANTXV1N5291-1 |
1N5291 | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | VPT Components | JAN1N5291 vs 1N5291 |
JANTX1N5291 | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | JAN1N5291 vs JANTX1N5291 |
JANTX1N5291 | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | JAN1N5291 vs JANTX1N5291 |
1N5291 | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JAN1N5291 vs 1N5291 |