Part Details for JAN1N5294 by Cobham PLC
Overview of JAN1N5294 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JAN1N5294
JAN1N5294 CAD Models
JAN1N5294 Part Data Attributes:
|
JAN1N5294
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
JAN1N5294
Cobham PLC
Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-7, DO-7, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOX SEMICONDUCTORS INC | |
Part Package Code | DO-7 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 1150000 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 335000 Ω | |
Limiting Voltage-Max | 1.2 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/463 | |
Regulation Current-Nom (Ireg) | 0.75 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5294
This table gives cross-reference parts and alternative options found for JAN1N5294. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5294, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5294 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | JAN1N5294 vs 1N5294 |
JANTXV1N5294-1 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | JAN1N5294 vs JANTXV1N5294-1 |
1N5294E3 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-35 | Microchip Technology Inc | JAN1N5294 vs 1N5294E3 |
JANTXV1N5294 | 0.75mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | JAN1N5294 vs JANTXV1N5294 |
JANHC1N5294 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DIE-1 | Microsemi Corporation | JAN1N5294 vs JANHC1N5294 |
JANTXV1N5294UR-1 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-213AB | Cobham Semiconductor Solutions | JAN1N5294 vs JANTXV1N5294UR-1 |
1N5294TIN/LEAD | Current Regulator Diode, | Central Semiconductor Corp | JAN1N5294 vs 1N5294TIN/LEAD |
JANTXV1N5294-1 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JAN1N5294 vs JANTXV1N5294-1 |
JANS1N5294-1 | Current Regulator Diode, 0.75mA I(S), 1.2V V(L), Silicon, DO-35 | Microchip Technology Inc | JAN1N5294 vs JANS1N5294-1 |
1N5294PBFREE | Current Regulator Diode, | Central Semiconductor Corp | JAN1N5294 vs 1N5294PBFREE |