JAN1N5297
Description: Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-204AA,

Overview of JAN1N5297 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for JAN1N5297 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N5297 by Microsemi Corporation

JAN1N5297
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
Dynamic Impedance-Min
800000 Ω
JEDEC-95 Code
DO-204AA
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Limiting Voltage-Max
1.35 V
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.6 W
Qualification Status
Not Qualified
Regulation Current-Nom (Ireg)
1 mA
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Technology
FIELD EFFECT
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JAN1N5297
    Microsemi Corporation
    Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-204AA,
    VS

Alternate Parts for JAN1N5297

This table gives cross-reference parts and alternative options found for JAN1N5297. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5297, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N5297 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-204AA Motorola Semiconductor Products JAN1N5297 vs JAN1N5297
JANTX1N5297 1mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA Motorola Mobility LLC JAN1N5297 vs JANTX1N5297
JAN1N5297 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-7, DO-7, 2 PIN Cobham PLC JAN1N5297 vs JAN1N5297
JANTX1N5297 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-7, DO-7, 2 PIN Cobham PLC JAN1N5297 vs JANTX1N5297
1N5297 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham PLC JAN1N5297 vs 1N5297
MS1N5297 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-7 Microsemi Corporation JAN1N5297 vs MS1N5297
JANTXV1N5297 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-7, DO-7, 2 PIN Cobham PLC JAN1N5297 vs JANTXV1N5297
1N5297 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-204AA Motorola Semiconductor Products JAN1N5297 vs 1N5297
JANTXV1N5297-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions JAN1N5297 vs JANTXV1N5297-1
JAN1N5297 1 mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA Motorola Mobility LLC JAN1N5297 vs JAN1N5297
Part Number Description Manufacturer Compare
JAN1N5297 1 mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA Motorola Mobility LLC JAN1N5297 vs JAN1N5297
JANTXV1N5297-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation JAN1N5297 vs JANTXV1N5297-1
1N5297-1E3 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-7 Microchip Technology Inc JAN1N5297 vs 1N5297-1E3
JAN1N5297-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation JAN1N5297 vs JAN1N5297-1
1N5297 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham PLC JAN1N5297 vs 1N5297
1N5297 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation JAN1N5297 vs 1N5297
JANS1N5297-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency JAN1N5297 vs JANS1N5297-1
1N5297 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions JAN1N5297 vs 1N5297
1N5297 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-7, DO-7, 2 PIN Solitron Devices Inc JAN1N5297 vs 1N5297
JANTXV1N5297 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc JAN1N5297 vs JANTXV1N5297

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N5297 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N5297 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JAN1N5297 would you like to use for your alert(s)?
  • Please alert me when JAN1N5297 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N5297 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N5297 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N5297 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N5297.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N5297 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: