Part Details for JAN1N5301UR-1 by Cobham Semiconductor Solutions
Overview of JAN1N5301UR-1 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JAN1N5301UR-1
JAN1N5301UR-1 CAD Models
JAN1N5301UR-1 Part Data Attributes
|
JAN1N5301UR-1
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
JAN1N5301UR-1
Cobham Semiconductor Solutions
Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.55 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Regulation Current-Nom (Ireg) | 1.4 mA | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N5301UR-1
This table gives cross-reference parts and alternative options found for JAN1N5301UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5301UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5301UR | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | JAN1N5301UR-1 vs JANTX1N5301UR |
JANTXV1N5301UR-1 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | JAN1N5301UR-1 vs JANTXV1N5301UR-1 |
JANTX1N5301UR | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Microsemi Corporation | JAN1N5301UR-1 vs JANTX1N5301UR |
JAN1N5301UR-1 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | JAN1N5301UR-1 vs JAN1N5301UR-1 |
JANTXV1N5301UR | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Microsemi Corporation | JAN1N5301UR-1 vs JANTXV1N5301UR |
JAN1N5301UR | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Microsemi Corporation | JAN1N5301UR-1 vs JAN1N5301UR |
1N5301UR-1 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | JAN1N5301UR-1 vs 1N5301UR-1 |
JAN1N5301UR-1 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB | Microchip Technology Inc | JAN1N5301UR-1 vs JAN1N5301UR-1 |
JANTX1N5301UR-1 | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | JAN1N5301UR-1 vs JANTX1N5301UR-1 |
JAN1N5301UR | Current Regulator Diode, 1.4mA I(S), 1.55V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | JAN1N5301UR-1 vs JAN1N5301UR |