Part Details for JAN1N5712 by Hewlett Packard Co
Overview of JAN1N5712 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Part Details for JAN1N5712
JAN1N5712 CAD Models
JAN1N5712 Part Data Attributes
|
JAN1N5712
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
JAN1N5712
Hewlett Packard Co
Mixer Diode, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 20 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.15 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5712
This table gives cross-reference parts and alternative options found for JAN1N5712. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5712, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5712 | Mixer Diode, Silicon | Hewlett Packard Co | JAN1N5712 vs JANTXV1N5712 |
JAN1N5712 | Mixer Diode, Silicon, | Compensated Devices Inc | JAN1N5712 vs JAN1N5712 |
JANKC1N5712 | Mixer Diode, Silicon, | Microsemi Corporation | JAN1N5712 vs JANKC1N5712 |
JAN1N5712 | Mixer Diode, Silicon | Agilent Technologies Inc | JAN1N5712 vs JAN1N5712 |
JANTX1N5712 | Mixer Diode, Silicon | Agilent Technologies Inc | JAN1N5712 vs JANTX1N5712 |
JANTX1N5712 | SILICON, MIXER DIODE | Avago Technologies | JAN1N5712 vs JANTX1N5712 |
JANTXV1N5712 | Mixer Diode, Silicon, | Broadcom Limited | JAN1N5712 vs JANTXV1N5712 |
JAN1N5712 | SILICON, MIXER DIODE | Avago Technologies | JAN1N5712 vs JAN1N5712 |