Part Details for JAN1N5807 by Bkc Semiconductors Inc
Overview of JAN1N5807 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N5807
JAN1N5807 CAD Models
JAN1N5807 Part Data Attributes
|
JAN1N5807
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5807
Bkc Semiconductors Inc
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/477 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5807
This table gives cross-reference parts and alternative options found for JAN1N5807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5807 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | Unitrode Corporation | JAN1N5807 vs JAN1N5807 |
JANS1N5807 | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon | Solid State Devices Inc (SSDI) | JAN1N5807 vs JANS1N5807 |
1N5807 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Unitrode Corporation | JAN1N5807 vs 1N5807 |
JAN1N5807 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, G112, 2 PIN | Semtech Corporation | JAN1N5807 vs JAN1N5807 |
JANTXV1N5807 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | Micross Components | JAN1N5807 vs JANTXV1N5807 |
1N5807 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Semitronics Corp | JAN1N5807 vs 1N5807 |
JANTXV1N5807 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JAN1N5807 vs JANTXV1N5807 |
JAN1N5807 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JAN1N5807 vs JAN1N5807 |
JANTX1N5807 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | Micross Components | JAN1N5807 vs JANTX1N5807 |
JAN1N5807 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon | Microchip Technology Inc | JAN1N5807 vs JAN1N5807 |