Part Details for JANS1N5807 by Microsemi Corporation
Overview of JANS1N5807 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$49.3986 | Buy Now |
Part Details for JANS1N5807
JANS1N5807 CAD Models
JANS1N5807 Part Data Attributes
|
JANS1N5807
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N5807
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N5807
This table gives cross-reference parts and alternative options found for JANS1N5807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5807 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | Unitrode Corporation | JANS1N5807 vs JAN1N5807 |
JANS1N5807 | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon | Solid State Devices Inc (SSDI) | JANS1N5807 vs JANS1N5807 |
1N5807 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Unitrode Corporation | JANS1N5807 vs 1N5807 |
JAN1N5807 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, G112, 2 PIN | Semtech Corporation | JANS1N5807 vs JAN1N5807 |
JANTXV1N5807 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | Micross Components | JANS1N5807 vs JANTXV1N5807 |
1N5807 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Semitronics Corp | JANS1N5807 vs 1N5807 |
JANTXV1N5807 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JANS1N5807 vs JANTXV1N5807 |
JAN1N5807 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Bkc Semiconductors Inc | JANS1N5807 vs JAN1N5807 |
JAN1N5807 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JANS1N5807 vs JAN1N5807 |
JANTX1N5807 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | Micross Components | JANS1N5807 vs JANTX1N5807 |