Part Details for JAN1N6108AUS by Microchip Technology Inc
Overview of JAN1N6108AUS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6108AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5412
|
Newark | 16.9V 29.6A Bi-Directional Tvs Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6108AUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1300 / $14.7000 | Buy Now |
DISTI #
1086-2151-ND
|
DigiKey | TVS DIODE 9.1VWM 16.9VC SQ-MELF Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7001 | Buy Now |
DISTI #
JAN1N6108AUS
|
Avnet Americas | Diode TVS Single Bi-Dir 9.1V 500W 2-Pin E-MELF - Bulk (Alt: JAN1N6108AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1300 / $15.8300 | Buy Now |
DISTI #
494-JAN1N6108AUS
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 16.9V 29.6A Bi-Directional TVS SQ SMT RoHS: Not Compliant | 0 |
|
$14.7000 | Order Now |
DISTI #
JAN1N6108AUS
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0400 / $29.4100 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 22 Package Multiple: 1 | 0 |
|
$13.7900 / $16.1600 | Buy Now |
DISTI #
JAN1N6108AUS
|
Avnet Silica | (Alt: JAN1N6108AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JAN1N6108AUS
|
EBV Elektronik | (Alt: JAN1N6108AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.0400 / $29.4100 | Buy Now |
Part Details for JAN1N6108AUS
JAN1N6108AUS CAD Models
JAN1N6108AUS Part Data Attributes
|
JAN1N6108AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6108AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 9.1V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 11.4 V | |
Clamping Voltage-Max | 16.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 9.1 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 9.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |