JAN1N6129
Description: Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JAN1N6129 by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JAN1N6129 by Semtech Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 27W7274
Newark Mil 500 W Bipolar Tvs |Semtech JAN1N6129 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $13.8600
$13.8600 Buy Now
DISTI # JAN1N6129
Avnet Americas MIL 500 W BIPOLAR TVS - Bulk (Alt: JAN1N6129) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for JAN1N6129 by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N6129 by Semtech Corporation

JAN1N6129
Semtech Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SEMTECH CORP
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
86.5 V
Breakdown Voltage-Nom
91 V
Case Connection
ISOLATED
Clamping Voltage-Max
131.355 V
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LALF-W2
JESD-609 Code
e2
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
2
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/516
Rep Pk Reverse Voltage-Max
69.2 V
Reverse Current-Max
1 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN COPPER
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JAN1N6129
    Semtech Corporation
    Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JAN1N6129

This table gives cross-reference parts and alternative options found for JAN1N6129. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6129, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6129 600W, BIDIRECTIONAL, SILICON, TVS DIODE, GLASS, CB-431, 2 PIN STMicroelectronics JAN1N6129 vs 1N6129
JAN1N6129 Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, Microsemi Corporation JAN1N6129 vs JAN1N6129
JANTX1N6129 Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N6129 vs JANTX1N6129
JAN1N6129 Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Micross Components JAN1N6129 vs JAN1N6129
1N6129 Trans Voltage Suppressor Diode, 69.2V V(RWM), Bidirectional, Semicon Components Inc JAN1N6129 vs 1N6129
1N6129 Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Semtech Corporation JAN1N6129 vs 1N6129
JANTXV1N6129 Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N6129 vs JANTXV1N6129
JANTX1N6129 Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 Micross Components JAN1N6129 vs JANTX1N6129
JANTX1N6129 Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc JAN1N6129 vs JANTX1N6129
JANTXV1N6129 Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Bidirectional, 1 Element, Silicon Sensitron Semiconductors JAN1N6129 vs JANTXV1N6129
Part Number Description Manufacturer Compare
JANTXV1N6129 Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 Micross Components JAN1N6129 vs JANTXV1N6129
JANTXV1N6129 Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N6129 vs JANTXV1N6129
1N6129 Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, Sensitron Semiconductors JAN1N6129 vs 1N6129
JAN1N6129 Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, Defense Logistics Agency JAN1N6129 vs JAN1N6129
JANTX1N6129 Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, Microsemi Corporation JAN1N6129 vs JANTX1N6129
JANTX1N6129 Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 Micross Components JAN1N6129 vs JANTX1N6129
1N6129 Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Semtech Corporation JAN1N6129 vs 1N6129
JANTXV1N6129 Trans Voltage Suppressor Diode, 500W, 69.2V V(RWM), Bidirectional, 1 Element, Silicon Sensitron Semiconductors JAN1N6129 vs JANTXV1N6129
JANTX1N6129 Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, Defense Logistics Agency JAN1N6129 vs JANTX1N6129
JANTXV1N6129 Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, Defense Logistics Agency JAN1N6129 vs JANTXV1N6129

Related Parts for JAN1N6129

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N6129 by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N6129 by Semtech Corporation

Select Manufacturer
Which Manufacturer of JAN1N6129 would you like to use for your alert(s)?
  • Please alert me when JAN1N6129 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N6129 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N6129 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N6129 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N6129.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N6129 by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: