Part Details for JAN1N6464US by Microchip Technology Inc
Overview of JAN1N6464US by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N6464US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7187
|
Newark | Uni-Directional Tvs B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6464US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2400 / $10.6500 | Buy Now |
DISTI #
1086-2273-ND
|
DigiKey | TVS DIODE 15VWM 26.5VC B SQ-MELF Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6501 | Buy Now |
DISTI #
JAN1N6464US
|
Avnet Americas | Diode TVS Single Uni-Directional 15V 500W 2-Pin B-Melf Bag - Bulk (Alt: JAN1N6464US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2400 / $11.4700 | Buy Now |
DISTI #
494-JAN1N6464US
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$10.6500 | Order Now |
DISTI #
JAN1N6464US
|
Microchip Technology Inc | Uni-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
168 Alternates Available |
|
$11.4700 | Buy Now |
|
Onlinecomponents.com | TVS Diode - 15V Reverse Standoff (Typ) - 16.4V Breakdown (Min) - 26.5V Clamping (Max) @ Ipp - 107A (8/20µs) Peak Pulse - 500W - B, SQ-MELF Package. | 168 Factory Stock |
|
$11.2500 / $16.4000 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 15VWM 26.5VC BSQMELF | 106 |
|
RFQ | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$10.0000 / $12.0600 | Buy Now |
DISTI #
JAN1N6464US
|
Avnet Silica | HI REL TVS (Alt: JAN1N6464US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - 15V Reverse Standoff (Typ) - 16.4V Breakdown (Min) - 26.5V Clamping (Max) @ Ipp - 107A (8/20µs) Peak Pulse - 500W - B, SQ-MELF Package. | 168 Factory Stock |
|
$11.2500 / $16.4000 | Buy Now |
Part Details for JAN1N6464US
JAN1N6464US CAD Models
JAN1N6464US Part Data Attributes:
|
JAN1N6464US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6464US
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/551C | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N6464US
This table gives cross-reference parts and alternative options found for JAN1N6464US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6464US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6464US | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 1 Element, Silicon, | Micross Components | JAN1N6464US vs 1N6464US |
1N6464US | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, HERMETICALLY SEALED, GLASS, D-5B, MELF-2 | Microsemi Corporation | JAN1N6464US vs 1N6464US |
SM6464 | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, | Unitrode Corp (RETIRED) | JAN1N6464US vs SM6464 |
JAN1N6464US | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JAN1N6464US vs JAN1N6464US |
JAN1N6464US | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, | Bkc Semiconductors Inc | JAN1N6464US vs JAN1N6464US |
JANTX1N6464US | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6464US vs JANTX1N6464US |
1N6464US | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6464US vs 1N6464US |
JANTXV1N6464US | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6464US vs JANTXV1N6464US |
JANTXV1N6464US | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, SURFACE MOUNT PACKAGE-2 | Micross Components | JAN1N6464US vs JANTXV1N6464US |
JANTX1N6464US | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JAN1N6464US vs JANTX1N6464US |