Part Details for JAN1N6468US by Bkc Semiconductors Inc
Overview of JAN1N6468US by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N6468US
JAN1N6468US CAD Models
JAN1N6468US Part Data Attributes
|
JAN1N6468US
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6468US
Bkc Semiconductors Inc
Trans Voltage Suppressor Diode, 500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BODED | |
Breakdown Voltage-Min | 54 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 78.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-MELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/551 | |
Rep Pk Reverse Voltage-Max | 51.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N6468US
This table gives cross-reference parts and alternative options found for JAN1N6468US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6468US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM6468 | Trans Voltage Suppressor Diode, 500W, 52V V(RWM), Unidirectional, 1 Element, Silicon, | Unitrode Corp (RETIRED) | JAN1N6468US vs SM6468 |
JANTXV1N6468US | Trans Voltage Suppressor Diode, 500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JAN1N6468US vs JANTXV1N6468US |
1N6468US | Trans Voltage Suppressor Diode, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, | Micross Components | JAN1N6468US vs 1N6468US |
JAN1N6468US | Trans Voltage Suppressor Diode, 500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, SURFACE MOUNT PACKAGE-2 | Micross Components | JAN1N6468US vs JAN1N6468US |
JANTX1N6468US | Trans Voltage Suppressor Diode, 500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6468US vs JANTX1N6468US |
1N6468US | Trans Voltage Suppressor Diode, 500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, | Bkc Semiconductors Inc | JAN1N6468US vs 1N6468US |
1N6468US | Trans Voltage Suppressor Diode, 500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETICALLY SEALED, GLASS, D-5B, MELF-2 | Microsemi Corporation | JAN1N6468US vs 1N6468US |
1N6468US | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, MELF-2 | Sensitron Semiconductors | JAN1N6468US vs 1N6468US |
SM6468 | Trans Voltage Suppressor Diode, 500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon | Microsemi Corporation | JAN1N6468US vs SM6468 |
JANTXV1N6468US | Trans Voltage Suppressor Diode, 500W, 51.6V V(RWM), Unidirectional, 1 Element, Silicon, SURFACE MOUNT PACKAGE-2 | Micross Components | JAN1N6468US vs JANTXV1N6468US |