Part Details for JAN1N6492 by Defense Logistics Agency
Overview of JAN1N6492 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N6492
JAN1N6492 CAD Models
JAN1N6492 Part Data Attributes:
|
JAN1N6492
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN1N6492
Defense Logistics Agency
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.2A, 45V V(RRM), Silicon, SIMILAR TO TO-205AF, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | SIMILAR TO TO-205AF, 2 PIN | |
Reach Compliance Code | unknown | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-MBCY-W3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 1.2 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/567C | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for JAN1N6492
This table gives cross-reference parts and alternative options found for JAN1N6492. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6492, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6492 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.2A, 45V V(RRM), Silicon, SIMILAR TO TO-205AF, 2 PIN | Defense Logistics Agency | JAN1N6492 vs JANTXV1N6492 |