Part Details for JAN1N6625US by Microsemi Corporation
Overview of JAN1N6625US by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N6625US
JAN1N6625US CAD Models
JAN1N6625US Part Data Attributes
|
JAN1N6625US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N6625US
Microsemi Corporation
Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS, D-5A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.08 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N6625US
This table gives cross-reference parts and alternative options found for JAN1N6625US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6625US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6625U | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, HERMETIC SEALED, MELF-A, 2 PIN | Sensitron Semiconductors | JAN1N6625US vs JAN1N6625U |
JANTXV1N6625US | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HERMETIC SEALED, MELF-A, 2 PIN | Sensitron Semiconductors | JAN1N6625US vs JANTXV1N6625US |
JANTX1N6625US | Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JAN1N6625US vs JANTX1N6625US |
1N6625US | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, HERMETIC SEALED, MELF-A, 2 PIN | Sensitron Semiconductors | JAN1N6625US vs 1N6625US |
JANTX1N6625U | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HERMETIC SEALED, MELF-A, 2 PIN | Microsemi Corporation | JAN1N6625US vs JANTX1N6625U |
JANS1N6625US | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Sensitron Semiconductors | JAN1N6625US vs JANS1N6625US |
1N6625US | Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JAN1N6625US vs 1N6625US |
JANTX1N6625US | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HERMETIC SEALED, MELF-A, 2 PIN | Sensitron Semiconductors | JAN1N6625US vs JANTX1N6625US |