Part Details for JANTX1N6625U by Defense Logistics Agency
Overview of JANTX1N6625U by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for JANTX1N6625U
JANTX1N6625U CAD Models
JANTX1N6625U Part Data Attributes
|
JANTX1N6625U
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTX1N6625U
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1.5A, Silicon, MELF-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | MELF-2 | |
Reach Compliance Code | unknown | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N6625U
This table gives cross-reference parts and alternative options found for JANTX1N6625U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6625U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6625U | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, | Defense Logistics Agency | JANTX1N6625U vs JAN1N6625U |
JANTX1N6625US | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | Defense Logistics Agency | JANTX1N6625U vs JANTX1N6625US |
JANTXV1N6625U | Rectifier Diode, 1 Phase, 1.5A, Silicon, MELF-2 | Defense Logistics Agency | JANTX1N6625U vs JANTXV1N6625U |