Part Details for JAN1N6642 by Microchip Technology Inc
Overview of JAN1N6642 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for JAN1N6642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7262
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip JAN1N6642 Min Qty: 115 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6600 / $5.8900 | Buy Now |
DISTI #
1086-20021-ND
|
DigiKey | DIODE GEN PURP 75V 300MA AXIAL Min Qty: 115 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8900 | Buy Now |
DISTI #
JAN1N6642
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin Case D Bag - Bulk (Alt: JAN1N6642) RoHS: Not Compliant Min Qty: 115 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6600 / $6.3300 | Buy Now |
DISTI #
494-JAN1N6642
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$5.8900 | Order Now |
DISTI #
JAN1N6642
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.1500 / $8.9600 | Buy Now | |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 55 Package Multiple: 1 | 0 |
|
$5.5100 / $6.6500 | Buy Now |
|
Master Electronics | 0 |
|
$6.1500 / $8.9600 | Buy Now |
Part Details for JAN1N6642
JAN1N6642 CAD Models
JAN1N6642 Part Data Attributes:
|
JAN1N6642
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6642
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N6642
This table gives cross-reference parts and alternative options found for JAN1N6642. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6642, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6642U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JAN1N6642 vs JANTXV1N6642U |
1N6642 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-35, 2 PIN | Sensitron Semiconductors | JAN1N6642 vs 1N6642 |
JANTXV1N6642 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | Microchip Technology Inc | JAN1N6642 vs JANTXV1N6642 |
JAN1N6642 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Microsemi Corporation | JAN1N6642 vs JAN1N6642 |
JANS1N6642 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | Microchip Technology Inc | JAN1N6642 vs JANS1N6642 |
JANTX1N6642U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JAN1N6642 vs JANTX1N6642U |
JANTXV1N6642 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, SIMILAR TO DO-35, 2 PIN | Microsemi Corporation | JAN1N6642 vs JANTXV1N6642 |
JANS1N6642 | Rectifier Diode, 1 Element, 0.3A, Silicon, SIMILAR TO DO-35, 2 PIN | Bkc Semiconductors Inc | JAN1N6642 vs JANS1N6642 |
JANTX1N6642 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, SIMILAR TO DO-35, 2 PIN | Microsemi Corporation | JAN1N6642 vs JANTX1N6642 |
JANTX1N6642 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Sensitron Semiconductors | JAN1N6642 vs JANTX1N6642 |