Part Details for JAN1N6657R by Sensitron Semiconductors
Overview of JAN1N6657R by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N6657R
JAN1N6657R CAD Models
JAN1N6657R Part Data Attributes
|
JAN1N6657R
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN1N6657R
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-254AA, ISOLATED TO-254AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-254AA | |
Package Description | ISOLATED TO-254AA, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/616B | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for JAN1N6657R
This table gives cross-reference parts and alternative options found for JAN1N6657R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6657R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6657R | Rectifier Diode, 1 Phase, 2 Element, 40A, Silicon, TO-254AA, HERMETIC, TO-254, 3 PIN | Sensitron Semiconductors | JAN1N6657R vs 1N6657R |
JANTXV1N6657R | Rectifier Diode, 1 Phase, 2 Element, 40A, 100V V(RRM), Silicon, TO-254AA, HERMETIC, TO-254, 3 PIN | Sensitron Semiconductors | JAN1N6657R vs JANTXV1N6657R |
JANTX1N6657R | Rectifier Diode, 1 Phase, 2 Element, 40A, 100V V(RRM), Silicon, TO-254AA, HERMETIC, TO-254, 3 PIN | Sensitron Semiconductors | JAN1N6657R vs JANTX1N6657R |
JANTXV1N6657R | Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-254AA | Microchip Technology Inc | JAN1N6657R vs JANTXV1N6657R |
1N6657R | Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon, TO-254, 3 PIN | Microsemi Corporation | JAN1N6657R vs 1N6657R |
JANTX1N6657R | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, ISOLATED TO-254AA, 3 PIN | Microsemi Corporation | JAN1N6657R vs JANTX1N6657R |
JANS1N6657R | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, ISOLATED TO-254AA, 3 PIN | Microsemi Corporation | JAN1N6657R vs JANS1N6657R |
JAN1N6657R | Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-254AA | Microchip Technology Inc | JAN1N6657R vs JAN1N6657R |
1N6657R | Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon | Microchip Technology Inc | JAN1N6657R vs 1N6657R |