Part Details for JANTX1N6657R by Microsemi Corporation
Overview of JANTX1N6657R by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N6657R
JANTX1N6657R CAD Models
JANTX1N6657R Part Data Attributes
|
JANTX1N6657R
Microsemi Corporation
Buy Now
|
Compare Parts:
JANTX1N6657R
Microsemi Corporation
Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, ISOLATED TO-254AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-254AA | |
Package Description | ISOLATED TO-254AA, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/616B | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for JANTX1N6657R
This table gives cross-reference parts and alternative options found for JANTX1N6657R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6657R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6657R | Rectifier Diode, 1 Phase, 2 Element, 40A, Silicon, TO-254AA, HERMETIC, TO-254, 3 PIN | Sensitron Semiconductors | JANTX1N6657R vs 1N6657R |
JANTXV1N6657R | Rectifier Diode, 1 Phase, 2 Element, 40A, 100V V(RRM), Silicon, TO-254AA, HERMETIC, TO-254, 3 PIN | Sensitron Semiconductors | JANTX1N6657R vs JANTXV1N6657R |
JANTX1N6657R | Rectifier Diode, 1 Phase, 2 Element, 40A, 100V V(RRM), Silicon, TO-254AA, HERMETIC, TO-254, 3 PIN | Sensitron Semiconductors | JANTX1N6657R vs JANTX1N6657R |
JANTXV1N6657R | Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-254AA | Microchip Technology Inc | JANTX1N6657R vs JANTXV1N6657R |
1N6657R | Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon, TO-254, 3 PIN | Microsemi Corporation | JANTX1N6657R vs 1N6657R |
JANS1N6657R | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, ISOLATED TO-254AA, 3 PIN | Microsemi Corporation | JANTX1N6657R vs JANS1N6657R |
JAN1N6657R | Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-254AA | Microchip Technology Inc | JANTX1N6657R vs JAN1N6657R |
1N6657R | Rectifier Diode, 1 Phase, 10A, 100V V(RRM), Silicon | Microchip Technology Inc | JANTX1N6657R vs 1N6657R |