There are no models available for this part yet.
Overview of JAN1N7053UR-1 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Automotive
CAD Models for JAN1N7053UR-1 by Microsemi Corporation
Part Data Attributes for JAN1N7053UR-1 by Microsemi Corporation
JAN1N7053UR-1
Microsemi Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Microsemi Corporation
|
Diode Element Material
|
SILICON
|
Diode Type
|
CURRENT REGULATOR DIODE
|
Dynamic Impedance-Min
|
30000 Ω
|
Limiting Voltage-Max
|
5.9 V
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Regulation Current-Nom (Ireg)
|
8.2 mA
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Surface Mount
|
YES
|
Want to compare parts?
-
JAN1N7053UR-1Microsemi CorporationCurrent Regulator Diode, 8.2mA I(S), 5.9V V(L), SiliconVS
-
Alternate Parts for JAN1N7053UR-1
This table gives cross-reference parts and alternative options found for JAN1N7053UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N7053UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N7053UR-1 | Current Regulator Diode, | VPT Components | JAN1N7053UR-1 vs JAN1N7053UR-1 |
JANS1N7053UR-1 | Current Regulator Diode, | VPT Components | JAN1N7053UR-1 vs JANS1N7053UR-1 |
JANTX1N7053UR-1 | Current Regulator Diode, | VPT Components | JAN1N7053UR-1 vs JANTX1N7053UR-1 |
Related Parts for JAN1N7053UR-1
-
JAN1N7055-1Current Regulator Diodes
-
JAN1N4984CUSZener Diodes
-
JAN1N5419Rectifier Diodes
-
JAN1N6172USTransient Suppressors
-
IXTP300N04T2Power Field-Effect Transistors
-
JAN1N6640USignal Diodes
-
ISL95820CRTZSwitching Regulator or Controllers
-
ISL84052IVZMultiplexers or Switches
-
J411T-6PMOther Relays