Part Details for JAN1N945B by Motorola Semiconductor Products
Overview of JAN1N945B by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N945B
JAN1N945B CAD Models
JAN1N945B Part Data Attributes:
|
JAN1N945B
Motorola Semiconductor Products
Buy Now
|
Compare Parts:
JAN1N945B
Motorola Semiconductor Products
Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 4.96% |
Alternate Parts for JAN1N945B
This table gives cross-reference parts and alternative options found for JAN1N945B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N945B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N945B-1 | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35 | Microchip Technology Inc | JAN1N945B vs JANTX1N945B-1 |
RH945B-1 | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7, DO-7, 2 PIN | Microsemi Corporation | JAN1N945B vs RH945B-1 |
JAN1N945B | 11.7V, SILICON, VOLTAGE REFERENCE DIODE, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Motorola Mobility LLC | JAN1N945B vs JAN1N945B |
JAN1N945B | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, | Compensated Devices Inc | JAN1N945B vs JAN1N945B |
1N945B | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | SMSC | JAN1N945B vs 1N945B |
1N945B | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7 | Microsemi Corporation | JAN1N945B vs 1N945B |
1N945BLEADFREE | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7 | Central Semiconductor Corp | JAN1N945B vs 1N945BLEADFREE |
JANTX1N945B | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | JAN1N945B vs JANTX1N945B |
1N945BTR | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7 | Microsemi Corporation | JAN1N945B vs 1N945BTR |
JANS1N945B-1 | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35 | Microchip Technology Inc | JAN1N945B vs JANS1N945B-1 |