JANTX1N945B
Description: Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN

Overview of JANTX1N945B by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for JANTX1N945B by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N945B by Defense Logistics Agency

JANTX1N945B
Defense Logistics Agency
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/157P
Reference Voltage-Nom
11.7 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
4.96%
Want to compare parts?
  1. JANTX1N945B
    Defense Logistics Agency
    Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN
    VS

Alternate Parts for JANTX1N945B

This table gives cross-reference parts and alternative options found for JANTX1N945B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N945B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N945B-1 Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7 Defense Logistics Agency JANTX1N945B vs JANTX1N945B-1
JAN1N945B-1 Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7 Defense Logistics Agency JANTX1N945B vs JAN1N945B-1
JANS1N945B-1 Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, HERMETIC SEALED, DO-35, 2 PIN Defense Logistics Agency JANTX1N945B vs JANS1N945B-1
JANTXV1N945B-1 Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7 Defense Logistics Agency JANTX1N945B vs JANTXV1N945B-1
Part Number Description Manufacturer Compare
JANTX1N945B-1 Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7 Defense Logistics Agency JANTX1N945B vs JANTX1N945B-1
JANS1N945B-1 Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N945B vs JANS1N945B-1
1N945BE3 Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7 Microsemi Corporation JANTX1N945B vs 1N945BE3
JANTXV1N945B-1 Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35 Microchip Technology Inc JANTX1N945B vs JANTXV1N945B-1
RH945B-1E3 Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7, DO-7, 2 PIN Microsemi Corporation JANTX1N945B vs RH945B-1E3
1N945B Zener Diode, 11.7V V(Z), 4.95%, 0.5W, Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 Semitronics Corp JANTX1N945B vs 1N945B
RH945B Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7, Microsemi Corporation JANTX1N945B vs RH945B
JAN1N945B-1 Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35 Microchip Technology Inc JANTX1N945B vs JAN1N945B-1
JANTXV1N945B Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Microsemi Corporation JANTX1N945B vs JANTXV1N945B
JANS1N945B-1 Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35 Microchip Technology Inc JANTX1N945B vs JANS1N945B-1

Related Parts for JANTX1N945B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N945B by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N945B by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JANTX1N945B would you like to use for your alert(s)?
  • Please alert me when JANTX1N945B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N945B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N945B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N945B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N945B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N945B by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: