Part Details for JAN2N2326AN by Microsemi Corporation
Overview of JAN2N2326AN by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for JAN2N2326AN
JAN2N2326AN CAD Models
JAN2N2326AN Part Data Attributes
|
JAN2N2326AN
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N2326AN
Microsemi Corporation
Silicon Controlled Rectifier, 200V V(DRM), 1 Element, TO-39, TO-39, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-39 | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 20 mA | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for JAN2N2326AN
This table gives cross-reference parts and alternative options found for JAN2N2326AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2326AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N2326 | Silicon Controlled Rectifier, 2.512A I(T)RMS, 200V V(DRM), 1 Element, TO-5, | VPT Components | JAN2N2326AN vs JANTXV2N2326 |
2N2326 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1 Element, TO-39, TO-39, 3 PIN | Raytheon Semiconductor | JAN2N2326AN vs 2N2326 |
JANTX2N2326AS | Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 200V V(DRM), 1 Element, TO-39 | Silicon Transistor Corporation | JAN2N2326AN vs JANTX2N2326AS |
2N2326A | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-5 | Semitronics Corp | JAN2N2326AN vs 2N2326A |
JANTXV2N2326A | Silicon Controlled Rectifier, 200V V(DRM), 200V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | Microsemi Corporation | JAN2N2326AN vs JANTXV2N2326A |
JANTX2N2326S | Silicon Controlled Rectifier, 2.512A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-5, | Unitrode Corp (RETIRED) | JAN2N2326AN vs JANTX2N2326S |
JAN2N2326S | Silicon Controlled Rectifier, 2.512A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-5, | Unitrode Corporation | JAN2N2326AN vs JAN2N2326S |
2N2326 | Silicon Controlled Rectifier, 1600mA I(T), 200V V(DRM), 1 Element, TO-205AD, TO-205AD, 3 PIN | Hi-Tron Semiconductor Corp | JAN2N2326AN vs 2N2326 |
JAN2N2326S | Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 200V V(DRM), 1 Element, TO-39 | Silicon Transistor Corporation | JAN2N2326AN vs JAN2N2326S |
JAN2N2326A | Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 200V V(DRM), 1 Element, TO-5 | Silicon Transistor Corporation | JAN2N2326AN vs JAN2N2326A |