Part Details for JAN2N3866 by Raytheon Semiconductor
Overview of JAN2N3866 by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Part Details for JAN2N3866
JAN2N3866 CAD Models
JAN2N3866 Part Data Attributes
|
JAN2N3866
Raytheon Semiconductor
Buy Now
Datasheet
|
Compare Parts:
JAN2N3866
Raytheon Semiconductor
RF Small Signal Bipolar Transistor, 1-Element, Silicon, TO-39,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N3866
This table gives cross-reference parts and alternative options found for JAN2N3866. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3866, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3866 | RF Small Signal Bipolar Transistor, 0.4A I(C), Silicon, NPN, TO-39, TO-39, 3 PIN | Space Power Electronics Inc | JAN2N3866 vs 2N3866 |
2N3866A | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, TO-39, 3 PIN | Advanced Semiconductor Inc | JAN2N3866 vs 2N3866A |
2N3866 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Silicon, NPN, TO-39, TO-39, 3 PIN | Solid State Devices Inc (SSDI) | JAN2N3866 vs 2N3866 |
JANTX2N3866A | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N3866 vs JANTX2N3866A |
2N3866 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39 | Diodes Incorporated | JAN2N3866 vs 2N3866 |
2N3866 | RF Small Signal Bipolar Transistor, 0.4A I(C), Silicon, NPN, TO-39, TO-39, 3 PIN | Hi-Tron Semiconductor Corp | JAN2N3866 vs 2N3866 |
2N3866 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39 | Zetex / Diodes Inc | JAN2N3866 vs 2N3866 |
2N3866 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Intersil Corporation | JAN2N3866 vs 2N3866 |
JANS2N3866 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Silicon, NPN, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | JAN2N3866 vs JANS2N3866 |
2N3866 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-5, TO-5, 3 PIN | Semitronics Corp | JAN2N3866 vs 2N3866 |