Part Details for JANS2N3866 by Microsemi Corporation
Overview of JANS2N3866 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS2N3866
JANS2N3866 CAD Models
JANS2N3866 Part Data Attributes
|
JANS2N3866
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS2N3866
Microsemi Corporation
RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Silicon, NPN, TO-205AD, TO-39, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | BCY | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.4 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANS2N3866
This table gives cross-reference parts and alternative options found for JANS2N3866. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N3866, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS2N3866A | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANS2N3866 vs JANS2N3866A |
2N3866A | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Silicon, NPN, TO-39, TO-39, 3 PIN | Space Power Electronics Inc | JANS2N3866 vs 2N3866A |
2N3866 | RF Small Signal Bipolar Transistor, 0.4A I(C), Silicon, NPN, TO-39, TO-39, 3 PIN | Hi-Tron Semiconductor Corp | JANS2N3866 vs 2N3866 |
JAN2N3866A | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANS2N3866 vs JAN2N3866A |
JANTX2N3866A | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANS2N3866 vs JANTX2N3866A |
2N3866 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Silicon, NPN, TO-39, TO-39, 3 PIN | International Diode Corp | JANS2N3866 vs 2N3866 |
JAN2N3866A | RF Small Signal Bipolar Transistor, 1-Element, Silicon, TO-39, | Raytheon Semiconductor | JANS2N3866 vs JAN2N3866A |
2N3866A | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, TO-39, 3 PIN | Advanced Semiconductor Inc | JANS2N3866 vs 2N3866A |
JANS2N3866A | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | JANS2N3866 vs JANS2N3866A |
2N3866 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39 | Diodes Incorporated | JANS2N3866 vs 2N3866 |