Part Details for JAN2N5686 by Silicon Transistor Corporation
Overview of JAN2N5686 by Silicon Transistor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N5686
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-3VAR | 1 |
|
$204.5550 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-3VAR | 16 |
|
$185.5371 / $202.9312 | Buy Now |
Part Details for JAN2N5686
JAN2N5686 CAD Models
JAN2N5686 Part Data Attributes
|
JAN2N5686
Silicon Transistor Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N5686
Silicon Transistor Corporation
Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON TRANSISTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-204 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 300 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz |
Alternate Parts for JAN2N5686
This table gives cross-reference parts and alternative options found for JAN2N5686. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5686, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5686E3 | Power Bipolar Transistor, 50A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, TO-3, 2 PIN | Microsemi Corporation | JAN2N5686 vs 2N5686E3 |
2N5686 | Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | Silicon Transistor Corporation | JAN2N5686 vs 2N5686 |
JANTXV2N5686 | Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | Silicon Transistor Corporation | JAN2N5686 vs JANTXV2N5686 |
2N5686 | 50A, 80V, NPN, Si, POWER TRANSISTOR, TO-204AE, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N5686 vs 2N5686 |
2N5686 | Power Bipolar Transistor, 60A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Space Power Electronics Inc | JAN2N5686 vs 2N5686 |
JANTX2N5686 | Power Bipolar Transistor, 50A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, TO-3, 2 PIN | Microsemi Corporation | JAN2N5686 vs JANTX2N5686 |
2N5686 | 50A, 80V, NPN, Si, POWER TRANSISTOR, TO-3VAR, 2 PIN | onsemi | JAN2N5686 vs 2N5686 |
2N5686 | Power Bipolar Transistor, 50A I(C), 1-Element, NPN, Silicon, Metal, 2 Pin, MODIFIED TO-3, 2 PIN | Advanced Semiconductor Inc | JAN2N5686 vs 2N5686 |
2N5686 | Power Bipolar Transistor, 50A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, TO-3, 2 PIN | Microsemi Corporation | JAN2N5686 vs 2N5686 |
JANTX2N5686 | Power Bipolar Transistor, 25A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin | Silicon Transistor Corporation | JAN2N5686 vs JANTX2N5686 |