Part Details for MJ14001 by Motorola Mobility LLC
Overview of MJ14001 by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MJ14001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 29 |
|
$5.2270 / $11.2000 | Buy Now |
Part Details for MJ14001
MJ14001 CAD Models
MJ14001 Part Data Attributes
|
MJ14001
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MJ14001
Motorola Mobility LLC
60A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-204AE | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MJ14001
This table gives cross-reference parts and alternative options found for MJ14001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJ14001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ14001 | Power Bipolar Transistor, 70A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | MJ14001 vs MJ14001 |
MJ14001G | Power 60A 60V Discrete PNP, TO-204 (TO-3), 100-FTRAY | onsemi | MJ14001 vs MJ14001G |
MJ14003G | 60A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, CASE 197A-05, TO-3, TO-204, 2 PIN | Rochester Electronics LLC | MJ14001 vs MJ14003G |
MJ14003 | 60A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, CASE 197A-05, TO-3, TO-204, 2 PIN | Rochester Electronics LLC | MJ14001 vs MJ14003 |