-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, CERAMIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JAN4N49U
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
JAN4N49U
TT Electronics Resistors
Transistor Output Optocoupler, 1-Element, CERAMIC PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CERAMIC PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 60 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100000 nA | |
Forward Current-Max | 0.04 A | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN LEAD |
This table gives cross-reference parts and alternative options found for JAN4N49U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN4N49U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N49U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | TT Electronics Resistors | JAN4N49U vs 4N49U |
JANS4N49U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | Micropac Industries Inc | JAN4N49U vs JANS4N49U |
JANTXV4N49U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, | TT Electronics OPTEK Technology | JAN4N49U vs JANTXV4N49U |
4N49U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, ROHS COMPLIANT, HERMETIC SEALED, LCC-6 | TT Electronics OPTEK Technology | JAN4N49U vs 4N49U |
FTO-4N49U-101 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LEADLESS CHIP CARRIER-6 | Force Technologies Ltd | JAN4N49U vs FTO-4N49U-101 |
JAN4N49U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, CERAMIC PACKAGE-6 | Minco Technology Labs LLC | JAN4N49U vs JAN4N49U |
JANTX4N49U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, | TT Electronics Resistors | JAN4N49U vs JANTX4N49U |
4N49UTXV | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | TT Electronics Resistors | JAN4N49U vs 4N49UTXV |
4N49UTX | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | TT Electronics Resistors | JAN4N49U vs 4N49UTX |
JANTXV4N49U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | Micropac Industries Inc | JAN4N49U vs JANTXV4N49U |