Part Details for JANS4N49U by Micropac Industries Inc
Overview of JANS4N49U by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for JANS4N49U
JANS4N49U CAD Models
JANS4N49U Part Data Attributes:
|
JANS4N49U
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
JANS4N49U
Micropac Industries Inc
Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | LCC-6 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 1000 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Response Time-Max | 0.000025 s | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD |
Alternate Parts for JANS4N49U
This table gives cross-reference parts and alternative options found for JANS4N49U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS4N49U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN4N49U | Transistor Output Optocoupler, 1-Element, CERAMIC PACKAGE-6 | TT Electronics Resistors | JANS4N49U vs JAN4N49U |
JANTXV4N49U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | Micropac Industries Inc | JANS4N49U vs JANTXV4N49U |
JANTX4N49U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, | TT Electronics Resistors | JANS4N49U vs JANTX4N49U |
JANTX4N49U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, | TT Electronics OPTEK Technology | JANS4N49U vs JANTX4N49U |
JANTXV4N49U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, | TT Electronics OPTEK Technology | JANS4N49U vs JANTXV4N49U |
FTO-4N49U-001 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LEADLESS CHIP CARRIER-6 | Force Technologies Ltd | JANS4N49U vs FTO-4N49U-001 |
4N49U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | TT Electronics Resistors | JANS4N49U vs 4N49U |
4N49UTX | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | TT Electronics Resistors | JANS4N49U vs 4N49UTX |
FTO-4N49U-101 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LEADLESS CHIP CARRIER-6 | Force Technologies Ltd | JANS4N49U vs FTO-4N49U-101 |
4N49UTXV | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | TT Electronics Resistors | JANS4N49U vs 4N49UTXV |