JANHCA1N5285
Description: Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, HERMETIC SEALED, DIE-2

Overview of JANHCA1N5285 by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for JANHCA1N5285 by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANHCA1N5285 by Defense Logistics Agency

JANHCA1N5285
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
HERMETIC SEALED, DIE-2
Reach Compliance Code
unknown
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
JESD-30 Code
S-XXUC-N2
Limiting Voltage-Max
1 V
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Power Dissipation-Max
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/463G
Regulation Current-Nom (Ireg)
0.27 mA
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
YES
Technology
FIELD EFFECT
Terminal Form
NO LEAD
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. JANHCA1N5285
    Defense Logistics Agency
    Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, HERMETIC SEALED, DIE-2
    VS

Alternate Parts for JANHCA1N5285

This table gives cross-reference parts and alternative options found for JANHCA1N5285. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N5285, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANS1N5285-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency JANHCA1N5285 vs JANS1N5285-1
JANTXV1N5285-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency JANHCA1N5285 vs JANTXV1N5285-1
Part Number Description Manufacturer Compare
JANTXV1N5285 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-204AA Motorola Semiconductor Products JANHCA1N5285 vs JANTXV1N5285
JAN1N5285-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation JANHCA1N5285 vs JAN1N5285-1
1N5285BK Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Central Semiconductor Corp JANHCA1N5285 vs 1N5285BK
JANS1N5285-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency JANHCA1N5285 vs JANS1N5285-1
1N5285TR-RMCU Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Central Semiconductor Corp JANHCA1N5285 vs 1N5285TR-RMCU
JANS1N5285-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-35 Microchip Technology Inc JANHCA1N5285 vs JANS1N5285-1
JAN1N5285-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-35 Microchip Technology Inc JANHCA1N5285 vs JAN1N5285-1
JANHCA1N5285 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon Microchip Technology Inc JANHCA1N5285 vs JANHCA1N5285
JANTXV1N5285 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc JANHCA1N5285 vs JANTXV1N5285
1N5285-1 Current Regulator Diode, 0.27mA I(S), 1V V(L), Silicon, DO-35 Microchip Technology Inc JANHCA1N5285 vs 1N5285-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANHCA1N5285 by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANHCA1N5285 by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JANHCA1N5285 would you like to use for your alert(s)?
  • Please alert me when JANHCA1N5285 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANHCA1N5285 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANHCA1N5285 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANHCA1N5285 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANHCA1N5285.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANHCA1N5285 by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: