Part Details for JANHCA1N5712 by Compensated Devices Inc
Overview of JANHCA1N5712 by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Part Details for JANHCA1N5712
JANHCA1N5712 CAD Models
JANHCA1N5712 Part Data Attributes:
|
JANHCA1N5712
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JANHCA1N5712
Compensated Devices Inc
Rectifier Diode, 1 Element, 0.075A, Silicon, DIE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | DIE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XUUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.075 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/444H | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for JANHCA1N5712
This table gives cross-reference parts and alternative options found for JANHCA1N5712. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N5712, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANKCA1N5712 | Rectifier Diode, 1 Element, 0.075A, Silicon, | Microsemi Corporation | JANHCA1N5712 vs JANKCA1N5712 |
JANKCA1N5712 | Rectifier Diode, 1 Phase, 1 Element, 0.075A, Silicon | Microchip Technology Inc | JANHCA1N5712 vs JANKCA1N5712 |