Part Details for JANKCA1N5309 by Microchip Technology Inc
Overview of JANKCA1N5309 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for JANKCA1N5309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANKCA1N5309
|
Microchip Technology Inc | Current Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$29.9900 | Buy Now |
Part Details for JANKCA1N5309
JANKCA1N5309 CAD Models
JANKCA1N5309 Part Data Attributes
|
JANKCA1N5309
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANKCA1N5309
Microchip Technology Inc
Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, DIE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 300000 Ω | |
JESD-30 Code | S-XXUC-N2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 2.25 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/463G | |
Regulation Current-Nom (Ireg) | 3 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |
Alternate Parts for JANKCA1N5309
This table gives cross-reference parts and alternative options found for JANKCA1N5309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANKCA1N5309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5309 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | JANKCA1N5309 vs JAN1N5309 |
1N5309 | 3mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | JANKCA1N5309 vs 1N5309 |
JANTX1N5309 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | JANKCA1N5309 vs JANTX1N5309 |
JANTX1N5309-1 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANKCA1N5309 vs JANTX1N5309-1 |
1N5309 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon | Codi Semiconductor Inc | JANKCA1N5309 vs 1N5309 |
1N5309 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, | Telcom Semiconductor Inc | JANKCA1N5309 vs 1N5309 |
1N5309TRPBFREE | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, | Central Semiconductor Corp | JANKCA1N5309 vs 1N5309TRPBFREE |
1N5309 | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon | Semiconductors Inc | JANKCA1N5309 vs 1N5309 |
1N5309RL | Current Regulator Diode, 3mA I(S), 2.25V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | JANKCA1N5309 vs 1N5309RL |
1N5309 | Diode Current Reg. 100V 3.3mA 2-Pin DO-35 | New Jersey Semiconductor Products Inc | JANKCA1N5309 vs 1N5309 |