Part Details for JANS1N5287-1 by Microsemi Corporation
Overview of JANS1N5287-1 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JANS1N5287-1
JANS1N5287-1 CAD Models
JANS1N5287-1 Part Data Attributes
|
JANS1N5287-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N5287-1
Microsemi Corporation
Current Regulator Diode, 0.33mA I(S), 1V V(L), Silicon, DO-35, DO-35, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/463 | |
Regulation Current-Nom (Ireg) | 0.33 mA | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N5287-1
This table gives cross-reference parts and alternative options found for JANS1N5287-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5287-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5287 | Current Regulator Diode, 0.33mA I(S), 1V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | JANS1N5287-1 vs JANTXV1N5287 |
JANTXV1N5287-1 | Current Regulator Diode, 0.33mA I(S), 1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANS1N5287-1 vs JANTXV1N5287-1 |
JANS1N5287-1 | Current Regulator Diode, 0.33mA I(S), 1V V(L), Silicon, DO-35 | Microchip Technology Inc | JANS1N5287-1 vs JANS1N5287-1 |
1N5287-1 | Current Regulator Diode, 0.33mA I(S), 1V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | JANS1N5287-1 vs 1N5287-1 |
1N5287 | Current Regulator Diode, 0.33mA I(S), 1V V(L), Silicon, DO-35 | Microchip Technology Inc | JANS1N5287-1 vs 1N5287 |
JAN1N5287 | Current Regulator Diode, 0.33mA I(S), 1V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | JANS1N5287-1 vs JAN1N5287 |
JANTXV1N5287-1 | Current Regulator Diode, 0.33mA I(S), 1V V(L), Silicon, DO-35 | Microchip Technology Inc | JANS1N5287-1 vs JANTXV1N5287-1 |
1N5287TR | Current Regulator Diode, 0.33mA I(S), 1V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Central Semiconductor Corp | JANS1N5287-1 vs 1N5287TR |
JANTX1N5287 | Current Regulator Diode, 0.33mA I(S), 1V V(L), Silicon, DO-204AA, | Microsemi Corporation | JANS1N5287-1 vs JANTX1N5287 |
1N5287 | Current Regulator Diode, 0.33mA I(S), 1V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | JANS1N5287-1 vs 1N5287 |