JANS1N5297UR-1
Description: Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2

Overview of JANS1N5297UR-1 by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for JANS1N5297UR-1 by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N5297UR-1 by Defense Logistics Agency

JANS1N5297UR-1
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
HERMETIC SEALED PACKAGE-2
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-XELF-R2
Limiting Voltage-Max
1.35 V
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/463G
Regulation Current-Nom (Ireg)
1 mA
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
YES
Technology
FIELD EFFECT
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. JANS1N5297UR-1
    Defense Logistics Agency
    Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2
    VS

Alternate Parts for JANS1N5297UR-1

This table gives cross-reference parts and alternative options found for JANS1N5297UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5297UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N5297UR-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency JANS1N5297UR-1 vs JANTXV1N5297UR-1
JANTX1N5297UR-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency JANS1N5297UR-1 vs JANTX1N5297UR-1
Part Number Description Manufacturer Compare
JANS1N5297UR-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB Microchip Technology Inc JANS1N5297UR-1 vs JANS1N5297UR-1
CDLL5297 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB Microchip Technology Inc JANS1N5297UR-1 vs CDLL5297
JAN1N5297UR-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB Cobham Semiconductor Solutions JANS1N5297UR-1 vs JAN1N5297UR-1
JANS1N5297UR-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation JANS1N5297UR-1 vs JANS1N5297UR-1
JANTX1N5297UR-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB Microchip Technology Inc JANS1N5297UR-1 vs JANTX1N5297UR-1
JANTX1N5297UR Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc JANS1N5297UR-1 vs JANTX1N5297UR
JANTXV1N5297UR-1 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency JANS1N5297UR-1 vs JANTXV1N5297UR-1
1N5297UR-1E3 Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation JANS1N5297UR-1 vs 1N5297UR-1E3
JANTXV1N5297UR Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc JANS1N5297UR-1 vs JANTXV1N5297UR
JANTX1N5297UR Current Regulator Diode, 1mA I(S), 1.35V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Microsemi Corporation JANS1N5297UR-1 vs JANTX1N5297UR

Related Parts for JANS1N5297UR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N5297UR-1 by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N5297UR-1 by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JANS1N5297UR-1 would you like to use for your alert(s)?
  • Please alert me when JANS1N5297UR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N5297UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N5297UR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N5297UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N5297UR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N5297UR-1 by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: