Part Details for JANS1N5615 by Microchip Technology Inc
Overview of JANS1N5615 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for JANS1N5615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ3997
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip JANS1N5615 RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3700 | Buy Now |
DISTI #
1086-15142-ND
|
DigiKey | DIODE GEN PURP 200V 1A AXIAL Min Qty: 50 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.4402 | Buy Now |
DISTI #
JANS1N5615
|
Avnet Americas | Diode Switching 200V 1A 2-Pin Case A - Bulk (Alt: JANS1N5615) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$40.5800 / $45.4400 | Buy Now |
DISTI #
494-JANS1N5615
|
Mouser Electronics | Rectifiers 200V 1A UFR,FRR THT RoHS: Not Compliant | 0 |
|
$45.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 5461 Factory Stock |
|
$39.7600 / $81.1500 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Tray | 0 |
|
$39.5900 / $46.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5461 Factory Stock |
|
$39.7600 / $81.1500 | Buy Now |
Part Details for JANS1N5615
JANS1N5615 CAD Models
JANS1N5615 Part Data Attributes
|
JANS1N5615
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N5615
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/429J | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N5615
This table gives cross-reference parts and alternative options found for JANS1N5615. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5615, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANS1N5615 vs JAN1N5615 |
JANKCB1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | JANS1N5615 vs JANKCB1N5615 |
1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N5615 vs 1N5615 |
1N5615 | Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, A PACKAGE-2 | Unitrode Corp (RETIRED) | JANS1N5615 vs 1N5615 |
1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANS1N5615 vs 1N5615 |
1N5615R | Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N5615 vs 1N5615R |
1N5615 | Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | JANS1N5615 vs 1N5615 |
1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | TT Electronics Resistors | JANS1N5615 vs 1N5615 |
JANTXV1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANS1N5615 vs JANTXV1N5615 |
1N5615/TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon | Microchip Technology Inc | JANS1N5615 vs 1N5615/TR |