Part Details for JANS1N5615 by Sensitron Semiconductors
Overview of JANS1N5615 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N5615
|
Avnet Americas | Diode Fast Recovery Rectifier 200V 1A 2-Pin - Bulk (Alt: JANS1N5615) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JANS1N5615
JANS1N5615 CAD Models
JANS1N5615 Part Data Attributes
|
JANS1N5615
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS1N5615
Sensitron Semiconductors
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-7 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 36 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N5615
This table gives cross-reference parts and alternative options found for JANS1N5615. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5615, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N5615 vs JANS1N5615 |
JANTXV1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N5615 vs JANTXV1N5615 |
JAN1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N5615 vs JAN1N5615 |
JAN1N5615 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-7, | Micross Components | JANS1N5615 vs JAN1N5615 |
JAN1N5615 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon | Microchip Technology Inc | JANS1N5615 vs JAN1N5615 |
1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANS1N5615 vs 1N5615 |
JANS1N5615 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon | Microchip Technology Inc | JANS1N5615 vs JANS1N5615 |
1N5615 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-7, | Micross Components | JANS1N5615 vs 1N5615 |
JANS1N5615 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-7, | Micross Components | JANS1N5615 vs JANS1N5615 |
1N5615 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon | Microchip Technology Inc | JANS1N5615 vs 1N5615 |