Part Details for JANS1N5615 by Voltage Multipliers Inc
Overview of JANS1N5615 by Voltage Multipliers Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N5615
JANS1N5615 CAD Models
JANS1N5615 Part Data Attributes
|
JANS1N5615
Voltage Multipliers Inc
Buy Now
|
Compare Parts:
JANS1N5615
Voltage Multipliers Inc
Rectifier Diode, 1 Element, 1A, Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VOLTAGE MULTIPLIERS INC | |
Part Package Code | DO-7 | |
Package Description | HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/429J | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N5615
This table gives cross-reference parts and alternative options found for JANS1N5615. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5615, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AP, HERMETIC SEALED, GLASS PACKAGE-2 | General Instrument Corp | JANS1N5615 vs 1N5615 |
1N5615 | Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | JANS1N5615 vs 1N5615 |
JANS1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N5615 vs JANS1N5615 |
JANKCB1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | JANS1N5615 vs JANKCB1N5615 |
1N5615S2F | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N5615 vs 1N5615S2F |
1N5615HR | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, MICRO MINIATURE, GLASS PACKAGE-2 | Bkc Semiconductors Inc | JANS1N5615 vs 1N5615HR |
JANTXV1N5615 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Unitrode Corp (RETIRED) | JANS1N5615 vs JANTXV1N5615 |
JANTXV1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N5615 vs JANTXV1N5615 |
1N5615 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | TT Electronics OPTEK Technology | JANS1N5615 vs 1N5615 |
1N5615 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon | Microchip Technology Inc | JANS1N5615 vs 1N5615 |