JANS1N6106A
Description: Trans Voltage Suppressor Diode, 500W, 7.6V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN

Overview of JANS1N6106A by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for JANS1N6106A by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N6106A by Microsemi Corporation

JANS1N6106A
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS, E, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
9.5 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
2 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/516
Rep Pk Reverse Voltage-Max
7.6 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JANS1N6106A
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 500W, 7.6V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN
    VS

Alternate Parts for JANS1N6106A

This table gives cross-reference parts and alternative options found for JANS1N6106A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6106A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANS1N6106A Trans Voltage Suppressor Diode, 500W, 7.6V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Micross Components JANS1N6106A vs JANS1N6106A
1N6106A Trans Voltage Suppressor Diode, 500W, 7.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANS1N6106A vs 1N6106A
1N6106A.TR Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon Semtech Corporation JANS1N6106A vs 1N6106A.TR
JANTXV1N6106A Trans Voltage Suppressor Diode, 500W, 7.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 Micross Components JANS1N6106A vs JANTXV1N6106A
JAN1N6106A Trans Voltage Suppressor Diode, 500W, 7.6V V(RWM), Bidirectional, 1 Element, Silicon, Sensitron Semiconductors JANS1N6106A vs JAN1N6106A
JANTX1N6106A Trans Voltage Suppressor Diode, 500W, 7.6V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANS1N6106A vs JANTX1N6106A
JAN1N6106A Trans Voltage Suppressor Diode, 500W, 7.6V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Micross Components JANS1N6106A vs JAN1N6106A
JANTX1N6106A Trans Voltage Suppressor Diode, 500W, 7.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANS1N6106A vs JANTX1N6106A
JANTX1N6106A Trans Voltage Suppressor Diode, 500W, 7.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 Micross Components JANS1N6106A vs JANTX1N6106A
JANTX1N6106A Trans Voltage Suppressor Diode, 500W, 7.6V V(RWM), Bidirectional, 1 Element, Silicon, Sensitron Semiconductors JANS1N6106A vs JANTX1N6106A
Part Number Description Manufacturer Compare
JANTXV1N6106A Trans Voltage Suppressor Diode, 500W, 7.6V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN Defense Logistics Agency JANS1N6106A vs JANTXV1N6106A
JANS1N6106A Trans Voltage Suppressor Diode, 500W, 7.6V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Micross Components JANS1N6106A vs JANS1N6106A
JANTX1N6106A Trans Voltage Suppressor Diode, 500W, 7.6V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANS1N6106A vs JANTX1N6106A
JAN1N6106A Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon Semicon Components Inc JANS1N6106A vs JAN1N6106A
1N6106A.TR Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon Semtech Corporation JANS1N6106A vs 1N6106A.TR
JANTX1N6106A Trans Voltage Suppressor Diode, 500W, 7.6V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANS1N6106A vs JANTX1N6106A
JANS1N6106A Trans Voltage Suppressor Diode, 500W, 7.6V V(RWM), Bidirectional, 1 Element, Silicon, Defense Logistics Agency JANS1N6106A vs JANS1N6106A
JAN1N6106A Trans Voltage Suppressor Diode, 500W, 7.6V V(RWM), Bidirectional, 1 Element, Silicon, Bkc Semiconductors Inc JANS1N6106A vs JAN1N6106A
1N6106A Trans Voltage Suppressor Diode, 500W, 7.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANS1N6106A vs 1N6106A
1N6106AE3 Trans Voltage Suppressor Diode, 500W, 7.6V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2 Microsemi Corporation JANS1N6106A vs 1N6106AE3

Related Parts for JANS1N6106A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N6106A by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N6106A by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANS1N6106A would you like to use for your alert(s)?
  • Please alert me when JANS1N6106A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N6106A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N6106A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N6106A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N6106A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N6106A by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: