JANS1N6111
Description: Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 1 Element, Silicon,

Overview of JANS1N6111 by Bkc Semiconductors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for JANS1N6111 by Bkc Semiconductors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N6111 by Bkc Semiconductors Inc

JANS1N6111
Bkc Semiconductors Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BKC SEMICONDUCTORS INC
Reach Compliance Code
unknown
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
15.15 V
Breakdown Voltage-Nom
16 V
Case Connection
ISOLATED
Clamping Voltage-Max
23.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
2 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
12.2 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JANS1N6111
    Bkc Semiconductors Inc
    Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 1 Element, Silicon,
    VS

Alternate Parts for JANS1N6111

This table gives cross-reference parts and alternative options found for JANS1N6111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N6111 Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANS1N6111 vs JAN1N6111
JANTXV1N6111 Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 1 Element, Silicon Sensitron Semiconductors JANS1N6111 vs JANTXV1N6111
JAN1N6111 Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc JANS1N6111 vs JAN1N6111
1N6111 600W, BIDIRECTIONAL, SILICON, TVS DIODE, GLASS, CB-431, 2 PIN STMicroelectronics JANS1N6111 vs 1N6111
JANS1N6111 Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Micross Components JANS1N6111 vs JANS1N6111
JANTX1N6111 Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc JANS1N6111 vs JANTX1N6111
JANTXV1N6111 Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANS1N6111 vs JANTXV1N6111
1N6111 Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, Semicon Components Inc JANS1N6111 vs 1N6111
JANTXV1N6111 Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc JANS1N6111 vs JANTXV1N6111
JANTXV1N6111 Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 Micross Components JANS1N6111 vs JANTXV1N6111
Part Number Description Manufacturer Compare
P6KE110A Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Surge Components Inc JANS1N6111 vs P6KE110A
SA9.0CA Trans Voltage Suppressor Diode, 500W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation JANS1N6111 vs SA9.0CA
JAN1N6107A Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon Semicon Components Inc JANS1N6111 vs JAN1N6107A
P6KE110C 600W, BIDIRECTIONAL, SILICON, TVS DIODE Motorola Mobility LLC JANS1N6111 vs P6KE110C
JANS1N6111 Trans Voltage Suppressor Diode, 500W, 12.2V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Micross Components JANS1N6111 vs JANS1N6111
P6KE110A Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN Fairchild Semiconductor Corporation JANS1N6111 vs P6KE110A
JANTX1N6111 Trans Voltage Suppressor Diode, 500W, 12V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc JANS1N6111 vs JANTX1N6111
SA90CB Trans Voltage Suppressor Diode, 500W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Littelfuse Inc JANS1N6111 vs SA90CB
P6KE110AHE3/54 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors JANS1N6111 vs P6KE110AHE3/54
MXP6KE110AE3 Trans Voltage Suppressor Diode, 600W, 94V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc JANS1N6111 vs MXP6KE110AE3

Related Parts for JANS1N6111

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N6111 by Bkc Semiconductors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N6111 by Bkc Semiconductors Inc

Select Manufacturer
Which Manufacturer of JANS1N6111 would you like to use for your alert(s)?
  • Please alert me when JANS1N6111 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N6111 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N6111 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N6111 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N6111.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N6111 by Bkc Semiconductors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: