Part Details for JANS1N6114 by Bkc Semiconductors Inc
Overview of JANS1N6114 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N6114
JANS1N6114 CAD Models
JANS1N6114 Part Data Attributes
|
JANS1N6114
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6114
Bkc Semiconductors Inc
Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 20.85 V | |
Breakdown Voltage-Nom | 22 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 31.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 16.7 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N6114
This table gives cross-reference parts and alternative options found for JANS1N6114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6114 | Trans Voltage Suppressor Diode, 17V V(RWM), Bidirectional, | Semicon Components Inc | JANS1N6114 vs 1N6114 |
JAN1N6114 | Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon | Sensitron Semiconductors | JANS1N6114 vs JAN1N6114 |
1N6114 | Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, MINIATURE, GLASS PACKAGE-2 | Voltage Multipliers Inc | JANS1N6114 vs 1N6114 |
JAN1N6114 | Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon, | Microsemi Corporation | JANS1N6114 vs JAN1N6114 |
JANTXV1N6114 | Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | Micross Components | JANS1N6114 vs JANTXV1N6114 |
1N6114 | Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JANS1N6114 vs 1N6114 |
JANTX1N6114 | Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N6114 vs JANTX1N6114 |
JANTXV1N6114 | Trans Voltage Suppressor Diode, 500W, 17V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | JANS1N6114 vs JANTXV1N6114 |
1N6114 | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JANS1N6114 vs 1N6114 |
JANTX1N6114 | Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon | Sensitron Semiconductors | JANS1N6114 vs JANTX1N6114 |