JANS1N6114A
Description: Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon,

Overview of JANS1N6114A by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANS1N6114A by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N6114A by Defense Logistics Agency

JANS1N6114A
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
20.9 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LALF-W2
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
Power Dissipation-Max
2 W
Qualification Status
Qualified
Rep Pk Reverse Voltage-Max
16.7 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. JANS1N6114A
    Defense Logistics Agency
    Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon,
    VS

Alternate Parts for JANS1N6114A

This table gives cross-reference parts and alternative options found for JANS1N6114A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6114A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N6114A Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN Defense Logistics Agency JANS1N6114A vs JANTXV1N6114A
JANTX1N6114A Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN Defense Logistics Agency JANS1N6114A vs JANTX1N6114A
Part Number Description Manufacturer Compare
P4KE22CA-G Trans Voltage Suppressor Diode, 400W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors JANS1N6114A vs P4KE22CA-G
P6KE22CA-T3 Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors JANS1N6114A vs P6KE22CA-T3
SA18C-T3 Trans Voltage Suppressor Diode, 500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors JANS1N6114A vs SA18C-T3
JANTX1N6114A Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN Defense Logistics Agency JANS1N6114A vs JANTX1N6114A
P4KE22CA-GT3 Trans Voltage Suppressor Diode, 400W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors JANS1N6114A vs P4KE22CA-GT3
SA18C Trans Voltage Suppressor Diode, 500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors JANS1N6114A vs SA18C
P6KE22CA Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN Fairchild Semiconductor Corporation JANS1N6114A vs P6KE22CA
P6KE22CA-GT3 Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors JANS1N6114A vs P6KE22CA-GT3
P4KE22CAB 400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Littelfuse Inc JANS1N6114A vs P4KE22CAB
JANTXV1N6114A Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN Defense Logistics Agency JANS1N6114A vs JANTXV1N6114A

Related Parts for JANS1N6114A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N6114A by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N6114A by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JANS1N6114A would you like to use for your alert(s)?
  • Please alert me when JANS1N6114A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N6114A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N6114A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N6114A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N6114A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N6114A by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: