Part Details for JANS1N6116A by Microsemi Corporation
Overview of JANS1N6116A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N6116A
JANS1N6116A CAD Models
JANS1N6116A Part Data Attributes
|
JANS1N6116A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N6116A
Microsemi Corporation
Trans Voltage Suppressor Diode, 500W, 20.6V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS, E, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 25.7 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 20.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANS1N6116A
This table gives cross-reference parts and alternative options found for JANS1N6116A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6116A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6116A.TR | Trans Voltage Suppressor Diode, 500W, 20.6V V(RWM), Bidirectional, 1 Element, Silicon | Semtech Corporation | JANS1N6116A vs 1N6116A.TR |
JANTX1N6116A | Trans Voltage Suppressor Diode, 500W, 20.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | Micross Components | JANS1N6116A vs JANTX1N6116A |
JAN1N6116A | Trans Voltage Suppressor Diode, 500W, 21V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JANS1N6116A vs JAN1N6116A |
JANTX1N6116A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | Semicon Components Inc | JANS1N6116A vs JANTX1N6116A |
JANTXV1N6116A | Trans Voltage Suppressor Diode, 500W, 20.6V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANS1N6116A vs JANTXV1N6116A |
JANTX1N6116A | Trans Voltage Suppressor Diode, 500W, 20.6V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | JANS1N6116A vs JANTX1N6116A |
JANTXV1N6116A | Trans Voltage Suppressor Diode, 500W, 20.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N6116A vs JANTXV1N6116A |
JAN1N6116A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | Semicon Components Inc | JANS1N6116A vs JAN1N6116A |
1N6116AE3 | Trans Voltage Suppressor Diode, 500W, 20.6V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2 | Microsemi Corporation | JANS1N6116A vs 1N6116AE3 |
JANTXV1N6116A | Trans Voltage Suppressor Diode, 500W, 20.6V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JANS1N6116A vs JANTXV1N6116A |